+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57005257

Signaller: sound; membrane siren; 115VDC; 105dB; IP55; ABS; 100mA

Manufacturer: WERMA

Manufacturer part number:
57005257
TME Symbol:
57005257

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
membrane siren
Sound level
105dB
IP rating
IP55
Operating temperature
-20...60°C
Body dimensions
152x148x356mm
Body material
ABS
Current consumption
0.1A
Electrical connection
screw terminals
Supply voltage
  • 115V DC
Gross weight1.0886 kg
Certificates
EAN code4049787005750
See other products in this category: Sound Signalling Devices WERMA,
*
57005257
0 in TME stock
Net price for quantities from 1 pcs - 162.63 USDGross price for quantities from 1 pcs - 162.63 USD
No. of pieces (Multiplicity: 1)