+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57005258

Signaller: sound; membrane siren; 230VDC; 108dB; 570; IP55; ABS

Manufacturer: WERMA

Manufacturer part number:
57005258
TME Symbol:
57005258

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
membrane siren
Sound level
108dB
Manufacturer series
570
IP rating
IP55
Operating temperature
-20...60°C
Body dimensions
152x148x356mm
Body material
ABS
Current consumption
40mA
Electrical connection
screw terminals
Supply voltage
  • 230V DC
Dimensions
Gross weight1.1516 kg
EAN code4049787005743
See other products in this category: Sound Signalling Devices WERMA,
See other products from this series.:
*
57005258
5 in TME stock
Net price for quantities from 1 pcs - 163.23 USDGross price for quantities from 1 pcs - 163.23 USD
No. of pieces (Multiplicity: 1)