+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5702-RC

Inductor: wire; THT; 12uH; 5.5A; R: 14mΩ; Inductor: toroidal; W: 11mm

Manufacturer: BOURNS

Manufacturer part number:
5702-RC
TME Symbol:
5702-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
12µH
Operating current
5.5A
Resistance
14mΩ
Kind of inductor
toroidal
Diameter
22.2mm
Width
11mm
Gross weight11 g
Certificates
See other products in this category: Inductors BOURNS,
*
5702-RC
0 in TME stock
Net price for quantities from 320 pcs - 3.93 USDGross price for quantities from 320 pcs - 3.93 USD
No. of pieces (Multiplicity: 320)