+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57022-000

Magnet: permanent; AlNiCo-5; Ø5.8x25.4mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57022-000
TME Symbol:
57022-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
AlNiCo-5
Body dimensions
Ø5.8x25.4mm
Related items
59022-1-S-02-A, 59022-1-T-02-A, 59022-3-S-02-A, 59022-3-T-02-A
Gross weight2.4 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57022-000
247 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 200 pcs - 2.38 USDGross price for quantities from 200 pcs - 2.38 USD
Net price for quantities from 1000 pcs - 2.25 USDGross price for quantities from 1000 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs