+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57025-000

Magnet: permanent; AlNiCo-5; Ø6.22x25.4mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57025-000
TME Symbol:
57025-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
AlNiCo-5
Body dimensions
Ø6.22x25.4mm
Related items
59025-1-S-02-A, 59025-1-S-05-A, 59025-1-T-02-F, 59025-3-T-02-A, 59025-3-T-02-F, 59025-010, 59025-030, 59025-040
Gross weight2.6 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57025-000
720 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 400 pcs - 2.48 USDGross price for quantities from 400 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs