+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5703-RC

Inductor: wire; THT; 70uH; 2.75A; R: 120mΩ; Inductor: toroidal

Manufacturer: BOURNS

Manufacturer part number:
5703-RC
TME Symbol:
5703-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
70µH
Operating current
2.75A
Resistance
0.12Ω
Kind of inductor
toroidal
Diameter
22.2mm
Width
11mm
Gross weight8.96 g
Certificates
See other products in this category: Inductors BOURNS,
*
5703-RC
0 in TME stock
Net price for quantities from 320 pcs - 3.94 USDGross price for quantities from 320 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)