+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57040-000

Magnet: permanent; NdFeB; Ø10.7x31mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57040-000
TME Symbol:
57040-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
NdFeB
Body dimensions
Ø10.7x31mm
Related items
59040-1-U-02-A, 59040-3-T-02-A, 59040-3-U-02-A, 59040-4-S-02-A, 59040-4-U-02-A
Gross weight8.05 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57040-000
441 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs