+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5705-RC

Inductor: wire; THT; 250uH; 1.5A; R: 490mΩ; Inductor: toroidal


Manufacturer: BOURNS

Manufacturer part number:
5705-RC
TME Symbol:
5705-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.25mH
Operating current
1.5A
Resistance
0.49Ω
Kind of inductor
toroidal
Diameter
22.2mm
Width
11mm
Gross weight9.46 g
Certificates
See other products in this category: Inductors BOURNS,
*
5705-RC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 320.
Multiplicity: 1.
Net price for quantities from 320 pcs - 3.84 USDGross price for quantities from 320 pcs - 3.84 USD