+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57065-000

Magnet: permanent; AlNiCo-5; Ø8x38.1mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57065-000
TME Symbol:
57065-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
AlNiCo-5
Body dimensions
Ø8x38.1mm
Related items
59065-1-S-02-A, 59065-010, 59065-020, 59065-030
Gross weight4.52 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57065-000
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Product for special order