+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5711-RC

Inductor: wire; THT; 25uH; 9.5A; R: 12mΩ; Inductor: toroidal

Manufacturer: BOURNS

Manufacturer part number:
5711-RC
TME Symbol:
5711-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
25µH
Operating current
9.5A
Resistance
12mΩ
Kind of inductor
toroidal
Diameter
31.75mm
Width
15.87mm
Gross weight44.1 g
Certificates
See other products in this category: Inductors BOURNS,
*
5711-RC
0 in TME stock
Net price for quantities from 288 pcs - 5.37 USDGross price for quantities from 288 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 288.
Multiplicity: 1.