+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57140-000

Magnet: permanent; AlNiCo-5; 23x14x6mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57140-000
TME Symbol:
57140-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
AlNiCo-5
Body dimensions
23x14x6mm
Related items
59140-1-S-02-A, 59140-2-T-02-F, 59140-3-S-02-A, 59140-4-S-05-A, 59140-4-T-02-F, 59140-010, 59140-020, 59140-040
Gross weight3.132 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57140-000
200 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 180 pcs - 1.32 USDGross price for quantities from 180 pcs - 1.32 USD
Net price for quantities from 540 pcs - 1.26 USDGross price for quantities from 540 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs