+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57150-000

Magnet: permanent; AlNiCo-5; 28.57x14.28x6.35mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57150-000
TME Symbol:
57150-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
AlNiCo-5
Body dimensions
28.57x14.28x6.35mm
Related items
59150-1-S-02-A, 59150-1-S-05-A, 59150-010
Gross weight4.86 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57150-000
722 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs