+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5724-RC

Inductor: wire; THT; 2100uH; 1.75A; R: 1.16Ω; Inductor: toroidal

Manufacturer: BOURNS

Manufacturer part number:
5724-RC
TME Symbol:
5724-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
2.1mH
Operating current
1.75A
Resistance
1.16Ω
Kind of inductor
toroidal
Diameter
54mm
Width
23.8mm
Gross weight163.4 g
Certificates
See other products in this category: Inductors BOURNS,
*
5724-RC
0 in TME stock
Net price for quantities from 256 pcs - 9.98 USDGross price for quantities from 256 pcs - 9.98 USD
No. of pieces (Multiplicity: 256)