+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

574102B00000G

Heatsink: die-cut; U; TO220; black; L: 9.02mm; W: 19.05mm; H: 21.84mm

Manufacturer: BOYD CORP

Manufacturer part number:
574102B00000G
TME Symbol:
574102B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.02mm
Width
19.05mm
Height
21.84mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
574102B00000G
0 in TME stock
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1 000)