+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5745171-5

Enclosure for connectors: D-Sub; silver; straight; Type: shielded


Manufacturer: TE Connectivity

Manufacturer part number:
5745171-5
TME Symbol:
5745171-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal, zinc alloy
Cable external diameter
9.4mm
Max. wire diameter
9.4mm
Gross weight44.37 g
See other products in this category: Other connectors TE TE Connectivity,
*
5745171-5
155 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.