+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5745173-2

Enclosure for connectors: D-Sub; silver; straight; Type: shielded


Manufacturer: TE Connectivity

Manufacturer part number:
5745173-2
TME Symbol:
5745173-2

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Operating temperature
-55...85°C
Enclosure material
metal, zinc alloy
Cable external diameter
12.2mm
Gross weight78.65 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5745173-2
15 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 22.97 USD
Net price for quantities from 5 pcs - 19.04 USDGross price for quantities from 5 pcs - 19.04 USD
Net price for quantities from 10 pcs - 15.54 USDGross price for quantities from 10 pcs - 15.54 USD
Net price for quantities from 20 pcs - 12.53 USDGross price for quantities from 20 pcs - 12.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.