+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5745174-1

Enclosure for connectors: D-Sub; D-Sub 37pin,D-Sub HD 62pin

Manufacturer: TE Connectivity

Manufacturer part number:
5745174-1
TME Symbol:
5745174-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Spatial orientation
straight
Connector variant
shielded
Locking system
threaded joint
Thread
UNC 4-40
Colour
silver
Case
size 4 (DC)
Application - series/manufacturer
AMPLIMITE
Cable external diameter
16.51mm
Enclosure material
metal
Kit contents
complete shell
Gross weight50.5 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
5745174-1
0 in TME stock
Net price for quantities from 8 pcs - 17.92 USDGross price for quantities from 8 pcs - 17.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.