+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5747223-3

Connector: D-Sub; silver; female; straight; screw; AMPLIMITE


Manufacturer: TE Connectivity

Manufacturer part number:
5747223-3
TME Symbol:
5747223-3

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
silver
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
screw
Manufacturer series
AMPLIMITE
Body material
steel
Gross weight4.8 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
5747223-3
0 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 20 pcs - 5.78 USDGross price for quantities from 20 pcs - 5.78 USD
Net price for quantities from 50 pcs - 5.05 USDGross price for quantities from 50 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.