+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5747840-4

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT

Manufacturer: TE Connectivity

Manufacturer part number:
5747840-4
TME Symbol:
5747840-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
AMPLIMITE
Contact plating
gold-plated
Plating thickness
0.76µm
Case
size 1 (DE)
Connector variant
  • 8,1mm standard
  • PCB snap-in
  • with threaded hole
Gross weight5.6 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
5747840-4
91 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 5 pcs - 6.79 USDGross price for quantities from 5 pcs - 6.79 USD
Net price for quantities from 20 pcs - 5.01 USDGross price for quantities from 20 pcs - 5.01 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.