+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5747841-4

Connector: D-Sub; PIN: 15; socket; male; on PCBs; angled 90°; THT

Manufacturer: TE Connectivity

Manufacturer part number:
5747841-4
TME Symbol:
5747841-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
AMPLIMITE
Contact plating
gold-plated
Plating thickness
0.76µm
Case
size 2 (DA)
Connector variant
  • 8,1mm standard
  • PCB snap-in
  • with threaded hole
Gross weight5 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
5747841-4
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 25 pcs - 3.99 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 30 pcs - 3.88 USDGross price for quantities from 30 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
Net price for quantities from 90 pcs - 3.59 USDGross price for quantities from 90 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.