+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5747847-4

Connector: D-Sub; PIN: 37; socket; female; on PCBs; angled 90°; THT

Manufacturer: TE Connectivity

Manufacturer part number:
5747847-4
TME Symbol:
5747847-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
AMPLIMITE
Contact plating
gold-plated
Plating thickness
0.76µm
Case
size 4 (DC)
Connector variant
  • 8,1mm standard
  • PCB snap-in
  • with threaded hole
Gross weight16.23 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
5747847-4
1 in TME stock
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 15.72 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD
Net price for quantities from 20 pcs - 12.70 USDGross price for quantities from 20 pcs - 12.70 USD
Net price for quantities from 50 pcs - 11.12 USDGross price for quantities from 50 pcs - 11.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.