+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5748677-1

Enclosure for connectors: D-Sub; straight; shielded; UNC 4-40

Manufacturer: TE Connectivity

Manufacturer part number:
5748677-1
TME Symbol:
5748677-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Spatial orientation
straight
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Colour
silver
Case
size 1 (DE)
Application - series/manufacturer
AMPLIMITE
Cable external diameter
4.7...8.13mm
Enclosure material
ABS
Kit contents
complete shell
Gross weight17.2 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
5748677-1
15 in TME stock
Net price for quantities from 15 pcs - 8.28 USDGross price for quantities from 15 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.