+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

574868

Tool: for crimping; terminals; FASTON; 24AWG÷22AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
574868
TME Symbol:
574868

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
FASTON
Wire size
24AWG...22AWG
Version
manual
Gross weight560 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
574868
0 in TME stock
Net price for quantities from 1 pcs - 3 489.12 USDGross price for quantities from 1 pcs - 3 489.12 USD
No. of pieces (Multiplicity: 1)