+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5749621-3

Connector: SCSI; PIN: 28; shielded; for ribbon cable; plug; male

Manufacturer: TE Connectivity

Manufacturer part number:
5749621-3
TME Symbol:
5749621-3

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
28
Connector variant
shielded
Mechanical mounting
for ribbon cable
Connector
plug
Kind of connector
male
Contacts pitch
1.27mm
Electrical mounting
IDC
Spatial orientation
straight
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight4.68 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5749621-3
0 in TME stock
Net price for quantities from 720 pcs - 12.00 USDGross price for quantities from 720 pcs - 12.00 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 720.
Multiplicity: 20.