+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5749621-5

Connector: SCSI; PIN: 50; shielded; for ribbon cable; plug; male


Manufacturer: TE Connectivity

Manufacturer part number:
5749621-5
TME Symbol:
5749621-5

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
50
Connector variant
shielded
Mechanical mounting
for ribbon cable
Connector
plug
Kind of connector
male
Contacts pitch
1.27mm
Electrical mounting
IDC
Spatial orientation
straight
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight7.19 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5749621-5
161 in TME stock
Net price for quantities from 13 pcs - 11.43 USDGross price for quantities from 13 pcs - 11.43 USD
Net price for quantities from 26 pcs - 10.61 USDGross price for quantities from 26 pcs - 10.61 USD
Net price for quantities from 39 pcs - 10.05 USDGross price for quantities from 39 pcs - 10.05 USD
Net price for quantities from 52 pcs - 9.75 USDGross price for quantities from 52 pcs - 9.75 USD
Net price for quantities from 65 pcs - 9.49 USDGross price for quantities from 65 pcs - 9.49 USD
Net price for quantities from 104 pcs - 9.13 USDGross price for quantities from 104 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 13.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs