+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5749621-7

Connector: SCSI; PIN: 68; shielded; for ribbon cable; plug; male

Manufacturer: TE Connectivity

Manufacturer part number:
5749621-7
TME Symbol:
5749621-7

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
68
Connector variant
shielded
Mechanical mounting
for ribbon cable
Connector
plug
Kind of connector
male
Contacts pitch
1.27mm
Electrical mounting
IDC
Wire size
30AWG...28AWG
Spatial orientation
straight
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight9.52 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5749621-7
0 in TME stock
Net price for quantities from 1 pcs - 21.72 USDGross price for quantities from 1 pcs - 21.72 USD
Net price for quantities from 20 pcs - 13.11 USDGross price for quantities from 20 pcs - 13.11 USD
Net price for quantities from 50 pcs - 11.40 USDGross price for quantities from 50 pcs - 11.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs