+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5749621-8

Connector: SCSI; PIN: 80; shielded; for ribbon cable; plug; male


Manufacturer: TE Connectivity

Manufacturer part number:
5749621-8
TME Symbol:
5749621-8

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
80
Connector variant
shielded
Mechanical mounting
for ribbon cable
Connector
plug
Kind of connector
male
Contacts pitch
1.27mm
Electrical mounting
IDC
Wire size
30AWG...28AWG
Spatial orientation
straight
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight11.7 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5749621-8
0 in TME stock
Net price for quantities from 324 pcs - 30.81 USDGross price for quantities from 324 pcs - 30.81 USD
No. of pieces (Multiplicity: 324)
Minimum order quantity: 324.
Multiplicity: 324.