+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5749854-1

Plug case; PIN: 100; Locking: screws; steel; straight


Manufacturer: TE Connectivity

Manufacturer part number:
5749854-1
TME Symbol:
5749854-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Number of pins
100
Locking system
screws
Body material
steel
Spatial orientation
straight
Application - series/manufacturer
AMPLIMITE 0.50 Series
Gross weight116 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5749854-1
0 in TME stock
Net price for quantities from 4 pcs - 53.47 USDGross price for quantities from 4 pcs - 53.47 USD
Net price for quantities from 10 pcs - 45.54 USDGross price for quantities from 10 pcs - 45.54 USD
Net price for quantities from 20 pcs - 40.78 USDGross price for quantities from 20 pcs - 40.78 USD
Net price for quantities from 50 pcs - 35.35 USDGross price for quantities from 50 pcs - 35.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.