+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5749889-3

Plug case; PIN: 50; shielded; Locking: latch; steel; straight

Manufacturer: TE Connectivity

Manufacturer part number:
5749889-3
TME Symbol:
5749889-3

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Number of pins
50
Connector variant
shielded
Locking system
latch
Body material
steel
Spatial orientation
straight
Application - series/manufacturer
AMPLIMITE 0.50 Series
Gross weight61.7 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5749889-3
0 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 18.73 USD
Net price for quantities from 5 pcs - 17.41 USDGross price for quantities from 5 pcs - 17.41 USD
Net price for quantities from 10 pcs - 16.75 USDGross price for quantities from 10 pcs - 16.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.