+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576602T00000G

Heatsink: die-cut; U; TO220; black; L: 12.7mm; W: 25.4mm; H: 24.13mm


Manufacturer: BOYD CORP

Manufacturer part number:
576602T00000G
TME Symbol:
576602T00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
12.7mm
Width
25.4mm
Height
24.13mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
576602T00000G
0 in TME stock
Net price for quantities from 2000 pcs - 5.01 USDGross price for quantities from 2000 pcs - 5.01 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.