+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5767007-8

Connector: PCB to PCB; pin header; Plating: gold-plated; PIN: 38


Manufacturer: TE Connectivity

Manufacturer part number:
5767007-8
TME Symbol:
5767007-8

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Contact plating
gold-plated
Number of pins
38
Contacts pitch
0.64mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
11.5A
Rated voltage
30V/30V AC
Kind of package
tube
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5767007-8
0 in TME stock
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD
Net price for quantities from 42 pcs - 19.14 USDGross price for quantities from 42 pcs - 19.14 USD
Net price for quantities from 63 pcs - 18.70 USDGross price for quantities from 63 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.