+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576778

Tool: for crimping; terminals; PIDG; 0.2÷0.4mm2; 24AWG÷22AWG

Manufacturer: TE Connectivity

Manufacturer part number:
576778
TME Symbol:
576778

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
PIDG
Wire cross-section
0.2...0.4mm2
Wire size
24AWG...22AWG
Version
manual
Gross weight510 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
576778
0 in TME stock
Net price for quantities from 1 pcs - 3 308.23 USDGross price for quantities from 1 pcs - 3 308.23 USD
No. of pieces (Multiplicity: 1)