+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576782

Tool: for crimping; terminals; PIDG; 2.5mm2; 14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
576782
TME Symbol:
576782

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
PIDG
Wire cross-section
2.5mm2
Wire size
14AWG
Length
305mm
Version
manual
Gross weight380 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
576782
0 in TME stock
Net price for quantities from 1 pcs - 2 789.13 USDGross price for quantities from 1 pcs - 2 789.13 USD
No. of pieces (Multiplicity: 1)