+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576802B00000G

Heatsink: die-cut; U; TO220,TO262; black; L: 12.7mm; W: 12.7mm

Manufacturer: BOYD CORP

Manufacturer part number:
576802B00000G
TME Symbol:
576802B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220, TO262
Colour
black
Length
12.7mm
Width
12.7mm
Height
19.05mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
576802B00000G
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 4000 pcs - 1.99 USDGross price for quantities from 4000 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)