+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576802B03700G

Heatsink: die-cut; TO220,TO262; L: 12.7mm; W: 12.7mm; H: 19mm

Manufacturer: BOYD CORP

Manufacturer part number:
576802B03700G
TME Symbol:
576802B03700G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220, TO262
Length
12.7mm
Width
12.7mm
Height
19mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
576802B03700G
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 50 pcs - 4.36 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 1000 pcs - 3.82 USDGross price for quantities from 1000 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)