+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

577102B04000G

Heatsink: die-cut; U; TO220; black; L: 9.52mm; W: 13.21mm; H: 19.05mm

Manufacturer: BOYD CORP

Manufacturer part number:
577102B04000G
TME Symbol:
577102B04000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.52mm
Width
13.21mm
Height
19.05mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
577102B04000G
0 in TME stock
Net price for quantities from 1000 pcs - 2.38 USDGross price for quantities from 1000 pcs - 2.38 USD
No. of pieces (Multiplicity: 100)