+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

577404B00000G

Heatsink: die-cut; U; TO202; black; L: 12.7mm; W: 13.21mm; H: 19.05mm


Manufacturer: BOYD CORP

Manufacturer part number:
577404B00000G
TME Symbol:
577404B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO202
Colour
black
Length
12.7mm
Width
13.21mm
Height
19.05mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
577404B00000G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD