+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

577922B00000G

Heatsink: die-cut; TO220; L: 12.7mm; W: 37.59mm; H: 26.16mm

Manufacturer: BOYD CORP

Manufacturer part number:
577922B00000G
TME Symbol:
577922B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Length
12.7mm
Width
37.59mm
Height
26.16mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
577922B00000G
0 in TME stock
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)