+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5787170-5

Connector: SCSI; PIN: 50; shielded; Locking: latch,screws; PCB snap

Manufacturer: TE Connectivity

Manufacturer part number:
5787170-5
TME Symbol:
5787170-5

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
50
Connector variant
shielded
Locking system
latch, screws
Mechanical mounting
PCB snap
Connector
socket
Kind of connector
female
Contacts pitch
1.27mm
Electrical mounting
THT
Spatial orientation
angled 90°
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight12.07 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5787170-5
4 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 30 pcs - 7.84 USDGross price for quantities from 30 pcs - 7.84 USD
Net price for quantities from 100 pcs - 7.44 USDGross price for quantities from 100 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs