+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5787170-9

Connector: D-Sub; black; socket; female; PIN: 100; soldering; angled


Manufacturer: TE Connectivity

Manufacturer part number:
5787170-9
TME Symbol:
5787170-9

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated, nickel plated
Number of pins
100
Electrical mounting
soldering
Spatial orientation
angled
Connector variant
shielded
Mechanical mounting
for panel mounting, on PCBs
Current rating
1A
Enclosure material
thermoplastic
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5787170-9
0 in TME stock
Net price for quantities from 1 pcs - 65.52 USDGross price for quantities from 1 pcs - 65.52 USD
Net price for quantities from 3 pcs - 58.97 USDGross price for quantities from 3 pcs - 58.97 USD
Net price for quantities from 5 pcs - 52.42 USDGross price for quantities from 5 pcs - 52.42 USD
Net price for quantities from 10 pcs - 45.86 USDGross price for quantities from 10 pcs - 45.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.