+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H022

Drill bit; for metal; Ø: 3.2mm; high speed steel cobalt HSS-Co


Manufacturer: GRAPHITE

Manufacturer part number:
57H022
TME Symbol:
57H022

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
3.2mm
Material
high speed steel cobalt HSS-Co
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight11.54 g
EAN code5902062570222
See other products in this category: Drills for Metal GRAPHITE,
*
57H022
25 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts