+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H054

Drill bit; for metal; Ø: 10mm; high speed steel cobalt HSS-Co

Manufacturer: GRAPHITE

Manufacturer part number:
57H054
TME Symbol:
57H054

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
10mm
Material
high speed steel cobalt HSS-Co
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight69.13 g
EAN code5902062570543
See other products in this category: Drills for Metal GRAPHITE,
*
57H054
11 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts