+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H118

Drill bit; for metal; Ø: 2.5mm; L: 57mm; high speed steel; 3pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57H118
TME Symbol:
57H118

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2.5mm
Length
57mm
Material
high speed steel
Working part length
30mm
Quantity in set/package
3pcs.
Plating material
titanium nitride
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight13.72 g
EAN code5902062571182
See other products in this category: Drills for Metal GRAPHITE,
*
57H118
39 in TME stock
Net price for quantities from 1 pcg - 1.00 USDGross price for quantities from 1 pcg - 1.00 USD
Net price for quantities from 5 pcg - 0.94 USDGross price for quantities from 5 pcg - 0.94 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts