+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H122

Drill bit; for metal; Ø: 3.2mm; high speed steel


Manufacturer: GRAPHITE

Manufacturer part number:
57H122
TME Symbol:
57H122

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
3.2mm
Material
high speed steel
Plating material
titanium nitride
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight11.76 g
EAN code5902062571229
See other products in this category: Drills for Metal GRAPHITE,
*
57H122
7 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts