+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H313

Drill bit; for concrete; Ø: 5mm; L: 80mm

Manufacturer: GRAPHITE

Manufacturer part number:
57H313
TME Symbol:
57H313

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
5mm
Length
80mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight14.64 g
EAN code5902062573131
See other products in this category: Drills for Concrete GRAPHITE,
*
57H313
21 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 3 pcs - 0.99 USDGross price for quantities from 3 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts