+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H352

Drill bit; for wood; Ø: 6mm; L: 250mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H352
TME Symbol:
57H352

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Tools application
wood
Drill diameter
6mm
Length
0.25m
Gross weight44.59 g
EAN code5902062573520
See other products in this category: Drills for Wood GRAPHITE,
*
57H352
10 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts