+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H560

Chisel; L: 250mm; SDS-Plus®; Tipwidth: 22mm; duct mount

Manufacturer: GRAPHITE

Manufacturer part number:
57H560
TME Symbol:
57H560

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.25m
Kind of holder
SDS-Plus®
Tip width
22mm
Kind of chisel
duct mount
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight257.4 g
EAN code5902062575609
See other products in this category: Drills for Concrete GRAPHITE,
*
57H560
4 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 5 pcs - 3.84 USDGross price for quantities from 5 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts