+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H630

Cutting diamond wheel; Ø: 230mm; Disc thick: 3.1mm; 22.2mm; Turbo

Manufacturer: GRAPHITE

Manufacturer part number:
57H630
TME Symbol:
57H630

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
3.1mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Manufacturer series
Turbo
Conform to the norm
EN 13236
Tools application
  • brick type materials
  • concrete
  • marble
  • stone
Gross weight639.65 g
EAN code5902062576309
See other products in this category: Cutting and Grinding Discs GRAPHITE,
See other products from this series.:
*
57H630
2 in TME stock
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 5 pcs - 13.15 USDGross price for quantities from 5 pcs - 13.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts