+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T105

Cutting wheel; Ø: 115mm; Disc thick: 1mm; corundum; for metal

Manufacturer: GRAPHITE

Manufacturer part number:
57T105
TME Symbol:
57T105

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
1mm
Material
corundum
Tools application
for metal
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight27 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T105
0 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 400 pcs - 0.30 USDGross price for quantities from 400 pcs - 0.30 USD
No. of pieces (Multiplicity: 5)