+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

57T111

Cutting wheel; Ø: 180mm; Disc thick: 1.6mm; corundum; for metal


Manufacturer: GRAPHITE

Manufacturer part number:
57T111
TME Symbol:
57T111

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
180mm
Disc thickness
1.6mm
Material
corundum
Tools application
for metal
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight86 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T111
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD